Part Details for 120341-0995 by Woodhead Molex
Overview of 120341-0995 by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10067099-500LF | Amphenol Communications Solutions | 2.65mm Height with protection T-Flash Connector | |
TPS610995YFFT | Texas Instruments | 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85 | |
TPS610995YFFR | Texas Instruments | 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85 |
Price & Stock for 120341-0995
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73190203
|
RS | Double Ended Cordset, Male RJ45 to Male RJ45, 26 AWG, TPE, Green, 1m Length | Molex Woodhead/Brad 120341-0995 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$76.8700 / $82.6500 | Buy Now |