There are no models available for this part yet.
Overview of 120340B by PanaVise Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 120340B by PanaVise Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
591-120340B
|
Mouser Electronics | Mounting Hardware SPEAKER MOUNT WALL 40lb BLACK 12" POST | 0 |
|
$79.9900 | Order Now | |
DISTI #
70811246
|
RS | SPEAKER MOUNT WALL - 40 lb. Max wt. - BLACK 12" Post/60 Degree Bend | PanaVise 120340B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.1700 / $82.4100 | RFQ |