Part Details for 12033A by Essentra Components
Results Overview of 12033A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12033A Information
12033A by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 12033A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-12033A-ND
|
DigiKey | UNF THREADED PROTECTION PLUG, CO Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5001 In Stock |
|
$0.1878 / $0.3500 | Buy Now |
DISTI #
144-12033A
|
Mouser Electronics | Conduit Fittings & Accessories 9/16IN x 24 THREADED KNURLED HEAD PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.2400 / $0.2480 | Order Now |
DISTI #
72768498
|
RS | UNF Threaded Protection Plug, 9/16-24, LDPE Red | Essentra Components 12033A RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 / $0.3330 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.2650 | Buy Now |
|
Onlinecomponents.com | UNF Threaded Protection Plug UNF Compatible Thread Sizes - 9/16-24 Fully Threaded RoHS: Compliant | 0 |
|
$0.2722 / $0.3968 | Buy Now |