Part Details for 1203123 by Phoenix Contact
Overview of 1203123 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1203123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1203123-ND
|
DigiKey | TOOL PRESS PNEUM 14-24AWG FRONT Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$862.7700 | Buy Now |
DISTI #
651-1203123
|
Mouser Electronics | Crimpers / Crimping Tools ZAP 25 T | 0 |
|
$842.5400 | Order Now |
|
Onlinecomponents.com | Pneumatic crimping pliers - as table top version - for ferrules in accordance with DIN 46228-1: 1992-08 and DIN 46228-4: 1990-09 - for conductor cross section 0.25 - 2.5 mm² RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$813.7000 / $826.0300 | Buy Now |
DISTI #
000000000000050689
|
Sager | Crimpers / Crimping Tools ZAP 25 T Min Qty: 1 | 0 |
|
$842.5500 / $898.7200 | Buy Now |
|
Dynamic Solutions GmbH | Crimping tool, pneumatic | 450 |
|
RFQ | |
|
Master Electronics | Pneumatic crimping pliers - as table top version - for ferrules in accordance with DIN 46228-1: 1992-08 and DIN 46228-4: 1990-09 - for conductor cross section 0.25 - 2.5 mm² RoHS: Compliant |
2 In Stock 1 Factory Stock |
|
$813.7000 / $826.0300 | Buy Now |
Part Details for 1203123
1203123 CAD Models
1203123 Part Data Attributes
|
1203123
Phoenix Contact
Buy Now
|
Compare Parts:
1203123
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |