1202Y 200R 5.0% by: Vishay Precision Group Inc

Part Details for 1202Y 200R 5.0% by Vishay Precision Group Inc

Overview of 1202Y 200R 5.0% by Vishay Precision Group Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
70P3517S200RMI Renesas Electronics Corporation (X36) 9M QDR DP SRAM
70P1338S200RM Renesas Electronics Corporation QDR-II B2 STE, 256K CNTRS
70P3337S200RM Renesas Electronics Corporation (X18) 9M QDR DP SRAM

Price & Stock for 1202Y 200R 5.0%

Part # Distributor Description Stock Price Buy
DISTI # Y5051200R000J0L
TTI Trimmer Resistors - Through Hole 200 OHM 5% Min Qty: 25 Package Multiple: 1 Container: Bulk Americas - 0
  • 25 $44.7200
  • 50 $43.8400
  • 100 $42.9800
$42.9800 / $44.7200 Buy Now

Part Details for 1202Y 200R 5.0%

1202Y 200R 5.0% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1202Y 200R 5.0% by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1202Y 200R 5.0% by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of 1202Y 200R 5.0% would you like to use for your alert(s)?
  • Please alert me when 1202Y 200R 5.0% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1202Y 200R 5.0% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1202Y 200R 5.0% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1202Y 200R 5.0% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1202Y 200R 5.0%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1202Y 200R 5.0% by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: