There are no models available for this part yet.
Overview of 1202P by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MP061202PHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector | |
G87MP081202PHR | Amphenol Communications Solutions | Mini power plus, Vertical, Dual row, 4.2mm pitch, 8 positions , 100u\\ Tin, 3.50mm tail length, LCP, Natural , REEL | |
G87MP141202PHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector |