Part Details for 1202C by Citizen Systems America Corporation
Overview of 1202C by Citizen Systems America Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D161202CEU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 16 positions , 100u\\ Tin, 3.50mm tail length, LCP, Natural , TRAY | |
G87MPS061202CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G87MP181202CHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector |