There are no models available for this part yet.
Overview of 1202BA by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10201202BALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 12S 2P Vertical Header, Solder To Board |
Price & Stock for 1202BA by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC6809
|
Newark | Knob With Top Indicator Line, 19.81Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Round With Top Indicator Line, Knob Diameter:19.81Mm, Product Range:1202 Series Rohs Compliant: Yes |Davies Molding 1202BA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 | Buy Now | |
DISTI #
1722-1065-ND
|
DigiKey | KNOB 0.250" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
122 In Stock |
|
$3.7648 / $4.0600 | Buy Now | |
DISTI #
5164-1202BA
|
Mouser Electronics | Knobs & Dials 25/32"D X 5/8"H RoHS: Compliant | 12 |
|
$3.7600 / $3.9600 | Buy Now | |
DISTI #
70097800
|
RS | Knob, Phenolic, 25/32 in., 1/4 in., 5/8 in., 8-32 | Davies Molding 1202BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 |
|
$3.9200 / $4.1000 | Buy Now | |
Onlinecomponents.com | 0.78"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant | 0 |
|
$2.2900 / $4.3300 | Buy Now |