Part Details for 1202A2 by APEM Inc
Overview of 1202A2 by APEM Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C6174
|
Newark | Switch, Pushbutton, Spst-Nc, 8A, 250V, Product Range:1200 Series, Panel Cutout Diameter:12.2Mm, Contact Configuration:Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Black Rohs Compliant: Yes |Apem 1202A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$9.3800 / $11.9100 | Buy Now |
DISTI #
679-1037-ND
|
DigiKey | SWITCH PUSH SPST-NC 8A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
84 In Stock |
|
$7.5649 / $11.4600 | Buy Now |
DISTI #
642-1202A2
|
Mouser Electronics | Pushbutton Switches SPST-NC ON-MOM 8A 125VAC RoHS: Compliant | 0 |
|
$6.9500 / $10.9400 | Order Now |
DISTI #
71189376
|
RS | Switch, P/B, SPST-NC, ON-(ON), Round Black Actuator, 8A, 125VAC, Screw | APEM Components 1202A2 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8200 / $9.1000 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.C. SPST Round Plunger 8A 250VAC 24VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
742 In Stock |
|
$3.4700 / $9.4200 | Buy Now |
DISTI #
53526363
|
Verical | Switch Push Button N.C. SPST Round Plunger 8A 250VAC 24VDC Momentary Contact Screw Panel Mount Min Qty: 10 Package Multiple: 5 Date Code: 1915 | Americas - 740 |
|
$5.6242 / $12.2497 | Buy Now |
DISTI #
5813323
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, SPST-NC, 8A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$7.9955 / $12.1078 | Buy Now |
DISTI #
5813323
|
Farnell | SWITCH, PUSHBUTTON, SPST-NC, 8A, 250V RoHS: Compliant Min Qty: 1 Lead time: 62 Weeks, 4 Days Container: Each | 6 |
|
$10.0724 / $12.7784 | Buy Now |
|
Master Electronics | Switch Push Button N.C. SPST Round Plunger 8A 250VAC 24VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
742 In Stock |
|
$3.4700 / $9.4200 | Buy Now |