There are no models available for this part yet.
Overview of 1202570032 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1202570032 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1202570032-ND
|
DigiKey | LIGHT CURTAIN FINGER 14MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,626.3600 | Buy Now | |
DISTI #
MOL120257-0032
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120257-0032 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
71324924
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$3,738.0900 | Buy Now | |
DISTI #
1202570032
|
IBS Electronics | Cross Referenced to MOLEX - Part MOL1202570032 Min Qty: 1 Package Multiple: 1 | 1 |
|
$4,120.8700 | Buy Now | |
DISTI #
000000000006290587
|
Sager | Safety Light Curtains | 0 |
|
Buy Now | ||
DISTI #
C1S549804232865
|
Chip1Stop | Unclassified | 1 |
|
$4,000.0000 | Buy Now |