Part Details for 1202540135 by Molex
Overview of 1202540135 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202540135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM2677
|
Newark | Contrinex Photoelectric Sensor, M18 Plastic Housing, Background Suppression, 10 - 250Mm Operating Distance, Npn, Changeover, Potentiometer Sensitivity Adjustment, 4-Pin M12 Connector, 37Mm Housing Length |Molex 1202540135 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$98.7100 / $121.1900 | Buy Now |
DISTI #
5831-1202540135-ND
|
DigiKey | CONTRINEX PHOTOELECTRIC SENSOR, Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$79.6800 / $81.2900 | Buy Now |
DISTI #
WM26267-ND
|
DigiKey | SENSOR REFLECTIVE 250MM NPN Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.4720 | Buy Now |
DISTI #
1202540135
|
Avnet Americas | Photoelectric Sensor Background Suppression NPN Changeover 4-Pin M12 Connector - Bulk (Alt: 1202540135) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120254-0135
|
Heilind Electronics | SPCYBGS250MMM18PANCOLED/REDPM1 LHR-M18PA-PMS-101 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
64936826
|
Verical | Photoelectric Sensor Background Suppression NPN 0.25m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$81.4500 / $86.5400 | Buy Now |
DISTI #
77321810
|
Verical | Photoelectric Sensor Background Suppression NPN 0.25m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$85.0920 / $88.5920 | Buy Now |
DISTI #
120254-0135
|
TTI | Proximity Sensors M18Hsg10-250mmOD NPN 4P M12 Conn 37mmHsgL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$75.0600 / $83.2800 | Buy Now |
DISTI #
1202540135-MOL
|
TME | 1202540135 | 15 |
|
Buy Now | |
DISTI #
000000000006103489
|
Sager | Proximity Sensors CONTRINEX PROXIMITY SENSOR Min Qty: 5 | 5 |
|
$78.8100 | Buy Now |
Part Details for 1202540135
1202540135 CAD Models
1202540135 Part Data Attributes
|
1202540135
Molex
Buy Now
|
Compare Parts:
1202540135
Molex
|
Samacsys Manufacturer | Molex |