Part Details for 1202540113 by Molex
Overview of 1202540113 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202540113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM2669
|
Newark | Contrinex Photoelectric Sensor, M18 Plastic Housing, Diffuse, 3 - 1200Mm Operating Distance, Pnp, Light-On/Iol, 4-Pin M12 Connector, 37Mm Housing Length |Molex 1202540113 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$66.7800 / $85.5100 | Buy Now |
DISTI #
5831-1202540113-ND
|
DigiKey | CONTRINEX PHOTOELECTRIC SENSOR, Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$53.4500 / $55.6600 | Buy Now |
DISTI #
WM26262-ND
|
DigiKey | SENSOR DIFFUSED 1.2M PNP LO Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.3560 | Buy Now |
DISTI #
1202540113
|
Avnet Americas | Photoelectric Sensor Diffuse PNP Light-ON/IOL 4-Pin M12 Connector - Bulk (Alt: 1202540113) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120254-0113
|
Heilind Electronics | SPCYDIF1200MMM18PAPLOLED/REDXM LTR-M18PA-NMS-403 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
64936598
|
Verical | Photoelectric Sensor Diffuse Light ON PNP 1.2m RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$55.7600 / $59.2500 | Buy Now |
DISTI #
77316844
|
Verical | Photoelectric Sensor Diffuse Light ON PNP 1.2m RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$58.2540 / $60.6480 | Buy Now |
DISTI #
120254-0113
|
TTI | Proximity Sensors M18PHsgDiff3-1200mm ODPNP4PM12Con37mmHsg RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$59.6100 / $68.8400 | Buy Now |
DISTI #
000000000006103481
|
Sager | Proximity Sensors CONTRINEX PROXIMITY SENSOR Min Qty: 5 | 5 |
|
$54.6000 | Buy Now |