Part Details for 1202540089 by Molex
Overview of 1202540089 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202540089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM2662
|
Newark | Contrinex Photoelectric Sensor, M5 Housing, Diffuse, 50Mm Operating Distance, Pnp, Light-On, 3-Pin M8 Connector, 45Mm Housing Length |Molex 1202540089 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$166.8500 / $196.1100 | Buy Now |
DISTI #
WM26208-ND
|
DigiKey | SENSOR DIFFUSED 50MM PNP LO Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.2890 | Buy Now |
DISTI #
1202540089
|
Avnet Americas | Photoelectric Sensor Diffuse PNP Light-ON 3-Pin M8 Connector - Bulk (Alt: 1202540089) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120254-0089
|
Heilind Electronics | SPCYDIF50MMM5PLOLED/REDIM8P3 LTR-M05MA-NLS-403 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
67544162
|
Verical | Photoelectric Sensor Diffuse Light ON PNP 0.05m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$145.0600 / $154.1400 | Buy Now |
DISTI #
64936648
|
Verical | Photoelectric Sensor Diffuse Light ON PNP 0.05m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$145.0600 / $154.1400 | Buy Now |
DISTI #
1202540089-MOL
|
TME | Sensor: photoelectric | 19 |
|
Buy Now | |
DISTI #
000000000007207798
|
Sager | SPCYDIF50MMM5PLOLED/REDIM8P3 | 0 |
|
Buy Now |