There are no models available for this part yet.
Overview of 1202540061 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1202540061 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1202540061-ND
|
DigiKey | SENSOR REFLECTIVE 12MM PUSH-PULL Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$376.9900 | Buy Now | |
DISTI #
1202540061
|
Avnet Americas | Photoelectric Sensor Contrast Sensor Push-Pull 3 Outputs Programmable/IOL 4-Pin M12 Connector - Bulk (Alt: 1202540061) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL120254-0061
|
Heilind Electronics | SPCUCO12MM4050PPPOLED/RGBM12P4 KTS-4155-407 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1202540061 by Molex
Part Data Attributes for 1202540061 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|