Part Details for 1202540035 by Molex
Overview of 1202540035 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202540035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202540035-ND
|
DigiKey | SENSOR REFLECTIVE 8M NPN Min Qty: 15 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.7293 | Buy Now |
DISTI #
1202540035
|
Avnet Americas | Photoelectric Sensor Reflex NPN Changeover 2m 4-Wire PVC Cable - Bulk (Alt: 1202540035) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120254-0035
|
Heilind Electronics | SPCURF8000MMC23NCOLED/REDXCPV4 LRR-C23PA-NMK-101 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006290455
|
Sager | Proximity Sensors SpcuRF8000mmC23NCOLED/redXcPV4w | 0 |
|
Buy Now |