Part Details for 1202540003 by Molex
Overview of 1202540003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202540003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202540003-ND
|
DigiKey | SENSOR THROUGH-BEAM 2M NPN DO Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.9870 | Buy Now |
DISTI #
1202540003
|
Avnet Americas | Photoelectric Sensor Through-Beam NPN Dark-ON 0.2m 3-Wire PVC Cable 3-Pin M8 Connector - Bulk (Alt: 1202540003) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120254-0003
|
Heilind Electronics | SPCUTB2000MMC12NDOLED/REDXPVM8 LLR-C12PA-NMV-302 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006290429
|
Sager | Proximity Sensors SPcuTB2000mmC12NDOLED/redXPVM8P3 | 0 |
|
Buy Now |