There are no models available for this part yet.
Overview of 120254-0151 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPD3015-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 120254-0151 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1202540151
|
Avnet Americas | Photoelectric Sensor Reflex PNP Dark-ON 2m 3-Wire PVC Cable - Bulk (Alt: 1202540151) Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-120254-0151
|
Mouser Electronics | Proximity Sensors Contrinex Photoelectric Sensor, M18 Housing, Reflex, PNP, Dark-ON, 2m 3-wire PVC Cable, 50mm Housing Length Engineering/Old PN: LRK-1180-304 Status: Active Overview: Contrinex Inductive and Photoelectric RoHS: Compliant | 0 |
|
$96.4600 / $103.3600 | Order Now |