Part Details for 1202530621 by Molex
Overview of 1202530621 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM2640
|
Newark | Contrinex Inductive Sensor, C23 (20 X 32Mm) Fully Stainless Steel, 7Mm Operating Distance, Embeddable, Npn, No, 0.2M 3-Wire Pvc Cable, 3-Pin M8 Connector |Molex 1202530621 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$197.8200 / $232.5100 | Buy Now |
DISTI #
5831-1202530621-ND
|
DigiKey | CONTRINEX INDUCTIVE SENSOR, C23 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$131.9200 / $137.3500 | Buy Now |
DISTI #
WM26249-ND
|
DigiKey | SI700 7MM C23EMBNNOPVM8P3 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.2670 | Buy Now |
DISTI #
1202530621
|
Avnet Americas | Contrinex Inductive Sensor C23 (20 x 32mm) Fully Stainless Steel 7mm Operating Distance Embeddable NPN NO 0.2m 3-Wire PVC Cable 3-Pin M8 Connector - Bulk (Alt: 1202530621) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0621
|
Heilind Electronics | SI7007MMC23EMBNNOPVM8P3 DW-AV-701-C23-276 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
64936438
|
Verical | Proximity Sensor Inductive NO NPN 7mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$172.0000 / $182.7500 | Buy Now |
DISTI #
77315848
|
Verical | Proximity Sensor Inductive NO NPN 7mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$143.7380 / $149.6600 | Buy Now |
DISTI #
120253-0621
|
TTI | Proximity Sensors C23SS7mmOD NPN.2m 3W PVC Cbl 3P M8 Conn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$184.8800 | Buy Now |
DISTI #
000000000006103464
|
Sager | Proximity Sensors CONTRINEX PROXIMITY SENSOR Min Qty: 5 | 5 |
|
$131.7300 | Buy Now |