Part Details for 1202530579 by Molex
Overview of 1202530579 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530579
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530579-ND
|
DigiKey | SI700 20MM M18NEMBPNO Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.1450 | Buy Now |
DISTI #
1202530579
|
Avnet Americas | Contrinex Inductive Sensor M18 Fully Stainless Steel 20mm Operating Distance Non-Embeddable PNP NO 2m 3-Wire PUR Cable - Bulk (Alt: 1202530579) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0579
|
Heilind Electronics | SI70020MMM18NEMBPNO DW-AD-713-M18 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006290341
|
Sager | Proximity Sensors SI70020mmM18nembPNO | 0 |
|
Buy Now |