There are no models available for this part yet.
Overview of 1202530449 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1202530449 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1202530449-ND
|
DigiKey | SI600 8MM M18SEMBPNCM8P3 Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1845 | Buy Now | |
DISTI #
1202530449
|
Avnet Americas | Contrinex Inductive Sensor M18 Housing 8mm Operating Distance Embeddable PNP NC 4-Pin M12 Connector - Bulk (Alt: 1202530449) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL120253-0449
|
Heilind Electronics | SI6008MMM18SEMBPNCM8P3 DW-AS-624-M18-120 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1202530449 by Molex
Part Data Attributes for 1202530449 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Sensors/Transducers Type
|
INDUCTIVE SENSOR
|