Part Details for 1202530440 by Molex
Overview of 1202530440 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530440-ND
|
DigiKey | SI600 8MM M12SNEMBPNOM8P3 Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5780 | Buy Now |
DISTI #
1202530440
|
Avnet Americas | Contrinex Inductive Sensor M12 Housing 8mm Operating Distance Non-Embeddable PNP NO 4-Pin M12 Connector - Bulk (Alt: 1202530440) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0440
|
Heilind Electronics | SI6008MMM12SNEMBPNOM8P3 DW-AS-633-M12-120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006290218
|
Sager | Proximity Sensors SI6008mmM12SnembPNOM8P3 | 0 |
|
Buy Now |
Part Details for 1202530440
1202530440 CAD Models
1202530440 Part Data Attributes
|
1202530440
Molex
Buy Now
Datasheet
|
Compare Parts:
1202530440
Molex
Proximity Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 8 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Termination Type | CONNECTOR |