Part Details for 1202530392 by Molex
Overview of 1202530392 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530392-ND
|
DigiKey | SI600 4MM M18NEMBPNOCPV3W Min Qty: 20 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.7270 | Buy Now |
DISTI #
1202530392
|
Avnet Americas | Contrinex Inductive Sensor M18 Housing 8mm Operating Distance Embeddable PNP NO 2m 3-Wire PVC Cable - Bulk (Alt: 1202530392) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0392
|
Heilind Electronics | SI6004MMM18NEMBPNOCPV3W DW-AD-623-M18 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006290172
|
Sager | Proximity Sensors SI6004mmM18NembPNOcPV3w | 0 |
|
Buy Now |