Part Details for 1202530169 by Molex
Overview of 1202530169 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530169-ND
|
DigiKey | SI500 6MM M12SQEMB10VM12P4 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.6650 | Buy Now |
DISTI #
1202530169
|
Avnet Americas | Contrinex Inductive Sensor M12 Housing 0 - 6mm Operating Distance Quasi-Embeddable 4-Pin M12 Connector - Bulk (Alt: 1202530169) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0169
|
Heilind Electronics | SI5006MMM12SQEMB10VM12P4 DW-AS-509-M12-320 | Americas - 0 in Stock |
|
Buy Now |