There are no models available for this part yet.
Overview of 1202530071 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1202530071 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1202530071-ND
|
DigiKey | SI500 22MM M30NEMBPNCCPV3W Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.2500 | Buy Now | |
DISTI #
1202530071
|
Avnet Americas | Contrinex Inductive Sensor M30 Housing 22mm Operating Distance Quasi-Embeddable PNP NC 2m 3-Wire PVC Cable - Bulk (Alt: 1202530071) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL120253-0071
|
Heilind Electronics | SI50022MMM30NEMBPNCCPV3W DW-AD-504-M30 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000006289871
|
Sager | Proximity Sensors Contrinex Inductive Sensor, M30 Housing, 22mm Operating Distance, Quasi-embeddable, PNP, NC, 2m 3-wire PVC Cable, 60mm Housing Length Engineering/Old PN: DW-AD-504-M30 Status: Active Overview: Contrinex Inductive and Photoelectric | 0 |
|
Buy Now |