Part Details for 1202530027 by Molex
Overview of 1202530027 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530027-ND
|
DigiKey | SI500 6MM M8NNEMBPNCCPV3W Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.2170 | Buy Now |
DISTI #
1202530027
|
Avnet Americas | Contrinex Inductive Sensor M8 Housing 6mm Operating Distance Non-Embeddable PNP NC 2m 3-Wire PVC Cable - Bulk (Alt: 1202530027) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0027
|
Heilind Electronics | SI5006MMM8NNEMBPNCCPV3W DW-AD-514-M8 | Americas - 0 in Stock |
|
Buy Now |