Part Details for 1202530012 by Molex
Overview of 1202530012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530012-ND
|
DigiKey | SI500 3MM M8NEMBNNOCPV3W Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.2170 | Buy Now |
DISTI #
1202530012
|
Avnet Americas | Contrinex Inductive Sensor M8 Housing 3mm Operating Distance Embeddable NPN NO 2m 3-Wire PVC Cable - Bulk (Alt: 1202530012) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0012
|
Heilind Electronics | SI5003MMM8NEMBNNOCPV3W DW-AD-501-M8 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1202530012
|
IBS Electronics | Contrinex Inductive Sensor M8 Housing 3mm Operating Distance Embeddable NPN NO 2m 3-Wire PVC Cable Min Qty: 7 Package Multiple: 1 | 0 |
|
$126.9970 / $134.9400 | Buy Now |