Part Details for 1202530005 by Molex
Overview of 1202530005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202530005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530005-ND
|
DigiKey | SI500 3MM065NEMBNNCM8P3 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.9810 | Buy Now |
DISTI #
1202530005
|
Avnet Americas | Contrinex Inductive Sensor 6.5mm Diameter Smooth Housing 3mm Operating Distance Quasi-Embeddable NPN NC 3-Pin M8 Connector - Bulk (Alt: 1202530005) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120253-0005
|
Heilind Electronics | SI5003MM065NEMBNNCM8P3 DW-AS-502-065-001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006289813
|
Sager | Proximity Sensors SI5003mm065NembNNCM8P3 | 0 |
|
Buy Now |