Part Details for 120253-0622 by Molex
Overview of 120253-0622 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-223ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 120253-0622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530622
|
Avnet Americas | Contrinex Inductive Sensor C23 (20 x 32mm) Fully Stainless Steel 7mm Operating Distance Embeddable NPN NC 0.2m 3-Wire PVC Cable 3-Pin M8 Connector - Bulk (Alt: 1202530622) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-120253-0622
|
Mouser Electronics | Proximity Sensors C23 (20 x 32mm) 7mm OD NPNNC.2m 3W 3P M8 RoHS: Compliant | 0 |
|
$135.9500 / $145.2200 | Order Now |