Part Details for 120253-0564 by Molex
Overview of 120253-0564 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120253-0564
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-120253-0564
|
Mouser Electronics | Proximity Sensors M12 10mm OD PNP NC 2m 3W PUR Cble RoHS: Compliant | 0 |
|
$132.5500 / $141.5900 | Order Now |