Part Details for 120253-0292 by Molex
Overview of 120253-0292 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60292U | Renesas Electronics Corporation | 24-BIT BUS EXCH. SWITCH | |
RJE3A1880292 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, No Shield, With Housing Pegs, With LEDs , 0.38um (15u\\) Gold | |
84500-292LF | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 120253-0292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530292
|
Avnet Americas | Contrinex Inductive Sensor M8 Housing 2.5mm Operating Distance Non-Embeddable PNP NO 3-Pin M8 Connector - Bulk (Alt: 1202530292) Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-120253-0292
|
Mouser Electronics | Proximity Sensors M8 Hsg2.5mmOD PNP NO 3P M8 RoHS: Compliant | 0 |
|
$35.4900 / $37.0400 | Order Now |
Part Details for 120253-0292
120253-0292 CAD Models
120253-0292 Part Data Attributes
|
120253-0292
Molex
Buy Now
|
Compare Parts:
120253-0292
Molex
|
Samacsys Manufacturer | Molex |