Part Details for 120253-0077 by Molex
Overview of 120253-0077 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
10077239-116LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Press Fit, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 4.82 mm (0.19 in.) Tail | |
10077239-140LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Press Fit ,Double row , 40 Positions ,2.54mm (0.100in) Pitch. |
Price & Stock for 120253-0077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530077
|
Avnet Americas | Contrinex Inductive Sensor M30 Housing 40mm Operating Distance Non-Embeddable NPN NC 2m 3-Wire PVC Cable - Bulk (Alt: 1202530077) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-120253-0077
|
Mouser Electronics | Proximity Sensors M30 Hsg 40mm OD NPN NC 2m 3W RoHS: Compliant | 0 |
|
$130.3500 / $139.2300 | Order Now |