Part Details for 1202480520 by Molex
Overview of 1202480520 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202480520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1202480520-ND
|
DigiKey | MPIS M12 SAFETY NOS 5P 4PT AC FE Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$136.1100 | Buy Now |
DISTI #
WM15744-ND
|
DigiKey | MPIS M12 SAFETY NOS 5P 4PT AC FE Min Qty: 1 Lead time: 29 Weeks Container: Box |
7 In Stock |
|
$134.8370 / $147.8900 | Buy Now |
DISTI #
1202480520
|
Avnet Americas | MPIS Distribution Box Screw Mount - Bulk (Alt: 1202480520) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
65704792
|
Verical | Sensor/Actuator Distribution Box Min Qty: 1 Package Multiple: 1 | Americas - 57 |
|
$113.3300 / $120.4100 | Buy Now |
DISTI #
120248-0520
|
TTI | Sensor Cables / Actuator Cables MPIS M12 SFTY NOS 5P 4PT AC FE 4P MA A Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$116.4300 | Buy Now |
DISTI #
1202480520-MOL
|
TME | 1202480520 Min Qty: 2 | 57 |
|
$38.1368 / $39.6985 | Buy Now |
DISTI #
C1S549803715459
|
Chip1Stop | Connector Accessories RoHS: Compliant | 57 |
|
$138.0000 / $156.0000 | Buy Now |
DISTI #
C1S549805837694
|
Chip1Stop | Connector Accessories RoHS: Compliant | 57 |
|
$127.0000 / $143.0000 | Buy Now |
DISTI #
10204339
|
TestEquity LLC | Molex 1202480520 MPIS M12 SAFETY NOS 5P 4PT AC FE 4P MA A | 57 |
|
$136.1500 | Buy Now |