Part Details for 1202480015 by Molex
Overview of 1202480015 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202480015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202480015-ND
|
DigiKey | MPIS M12 PNP 4P 6PT BK 15M SINGL Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.1600 | Buy Now |
DISTI #
1202480015
|
Avnet Americas | MPIS Micro-Change (M12) Passive Junction Box 15m Cable Length 6 Ports Top Mount - Bulk (Alt: 1202480015) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202480015
|
Mouser Electronics | Sensor Cables / Actuator Cables MPIS M12 NPN 4P 6PT BK 15M SINGLE RoHS: Compliant | 0 |
|
$189.8700 / $214.1500 | Order Now |
DISTI #
MOL120248-0015
|
Heilind Electronics | MPIS M12 PNP 4P 6PT BK 15M SIN BTB600P-FBW-15 | Americas - 0 in Stock |
|
Buy Now |