Part Details for 1202480001 by Molex
Overview of 1202480001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202480001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202480001-ND
|
DigiKey | MPIS M12 NON 4P 4PT BK 5M SINGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$122.5630 / $134.4200 | Buy Now |
DISTI #
1202480001
|
Avnet Americas | MPIS Micro-Change (M12) Passive Junction Box 5m Cable Length 4 Ports Top Mount - Bulk (Alt: 1202480001) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202480001
|
Mouser Electronics | Sensor Cables / Actuator Cables MPIS M12 JunBx TpMnt 4P/4PT 10M SNGL | 0 |
|
$110.6900 / $134.4300 | Order Now |
DISTI #
MOL120248-0001
|
Heilind Electronics | MPIS M12 NON 4P 4PT BK 5M SING BTB4000-FBW-05 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005787580
|
Sager | Sensor Cables / Actuator Cables MPIS M12 JunBx TpMnt 4P/4PT 10M SNGL | 0 |
|
Buy Now |
Part Details for 1202480001
1202480001 CAD Models
1202480001 Part Data Attributes
|
1202480001
Molex
Buy Now
|
Compare Parts:
1202480001
Molex
|
Samacsys Manufacturer | Molex |