There are no models available for this part yet.
Overview of 120248-0014 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
CS00143BAL71-33E-25.000000 | SiTime | CS00143BAL71-33E-25.000000 | |
CS00140-JE-DCC-32.768 | SiTime | Ultra-Small, Low-Power, Low-Jitter, ±5 ppm, 32.768 kHz TCXO |
Price & Stock for 120248-0014 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1202480014
|
Avnet Americas | MPIS Micro-Change (M12) Passive Junction Box 10m Cable Length 6 Ports Top Mount - Bulk (Alt: 1202480014) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |