Part Details for 1202470041 by Molex
Overview of 1202470041 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202470041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1202470041-ND
|
DigiKey | MPIS M8 PNP 3P 6PT BK 10M SINGLE Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$173.8400 / $181.0100 | Buy Now |
DISTI #
WM25599-ND
|
DigiKey | MPIS M8 PNP 3P 6PT BK 10M SINGLE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.0280 | Buy Now |
DISTI #
1202470041
|
Avnet Americas | Cable Assembly WSOR 10m 6(3POS M8 Nano-Change) Passive Junction Box RCP Bag - Bulk (Alt: 1202470041) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202470041
|
Mouser Electronics | Sensor Cables / Actuator Cables MPIS NC M8 PNP 3P 6PT BK 10M SINGLE RoHS: Compliant | 8 |
|
$148.5000 / $165.0600 | Buy Now |
DISTI #
MOL120247-0041
|
Heilind Electronics | MPIS M8 PNP 3P 6PT BK 10M SING BEB601P-FBW-10 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1202470041-MOL
|
TME | 1202470041 Min Qty: 1 | 2 |
|
$84.0840 / $84.0853 | Buy Now |
DISTI #
1202470041
|
Avnet Abacus | Cable Assembly WSOR 10m 6(3POS M8 Nano-Change) Passive Junction Box RCP Bag (Alt: 1202470041) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805284582
|
Chip1Stop | I/O Modules RoHS: Compliant | 2 |
|
$187.0000 / $191.0000 | Buy Now |
DISTI #
C1S549803785731
|
Chip1Stop | I/O Modules RoHS: Compliant Container: Bulk | 1 |
|
$164.0000 | Buy Now |
DISTI #
10204308
|
TestEquity LLC | Molex 1202470041 MPIS Nano-Change (M8) Passive Junction Box, Top-Mount, 6 Ports, LED for PNP Sensor, WSOR Cable, 10.0m Length | 2 |
|
$181.0500 | Buy Now |