Part Details for 1202440002 by Molex
Results Overview of 1202440002 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1202440002 Information
1202440002 by Molex is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1202440002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X3577
|
Newark | Sensor Connector, M12, 8P, Female, Panel, Product Range:Micro-Change 120244 Series, Sensor Connect... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$39.0500 / $53.4100 | Buy Now |
DISTI #
WM17324-ND
|
DigiKey | CONN CIRC RCPT 8POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.3125 / $48.9300 | Buy Now |
DISTI #
1202440002
|
Avnet Americas | Conn M12 Circular F 8 POS Solder ST Panel Mount 8 Terminal 1 Port - Bulk (Alt: 1202440002) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120244-0002
|
Heilind Electronics | M12 CHT 4+4P REC. INSERT+ SHELL BACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120244-0002
|
TTI | Circular Metric Connectors M12 CHT 4S+4P REC Pnl Mnt M16 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.2500 | Buy Now |
DISTI #
000000000005787560
|
Sager | Circular Metric Connectors MICRO-CHANGE M12 CHT FM REC | 0 |
|
Buy Now | |
DISTI #
1202440002
|
Avnet Abacus | Conn M12 Circular F 8 POS Solder ST Panel Mount 8 Terminal 1 Port (Alt: 1202440002) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connectors | 53 |
|
RFQ |
Part Details for 1202440002
1202440002 CAD Models
1202440002 Part Data Attributes
|
1202440002
Molex
Buy Now
Datasheet
|
Compare Parts:
1202440002
Molex
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Additional Feature | IP67; Rated Current (Signal):6A; Rated Voltage:30V | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |