Part Details for 1202320044 by Molex
Overview of 1202320044 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1202320044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202320044-ND
|
DigiKey | M23-SIG-INSERT-MALE-12P-SOLDER Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.6440 | Buy Now |
DISTI #
1202320044
|
Avnet Americas | Brad M23 Signal Connector Insert 12 Position Male Solder - Bulk (Alt: 1202320044) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120232-0044
|
Heilind Electronics | M23-SIG-INSERT-MALE-12P-SOLDER KISC6-55 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1202320044
|
IBS Electronics | Brad M23 Signal Connector, Male Insert, Solder Contacts, 12 Poles Min Qty: 4 Package Multiple: 1 | 0 |
|
$25.4370 / $25.6645 | Buy Now |
Part Details for 1202320044
1202320044 CAD Models
1202320044 Part Data Attributes
|
1202320044
Molex
Buy Now
Datasheet
|
Compare Parts:
1202320044
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |