Part Details for 1202310098 by Molex
Overview of 1202310098 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1202310098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67544133
|
Verical | Conn Circular PIN 7 POS Crimp ST Panel Mount 7 Terminal 1 Port BradConnectivity™ RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$41.5500 | Buy Now |
DISTI #
1202310098-MOL-0
|
TME | 1202310098 Min Qty: 4 | 5 |
|
$25.5548 / $26.0690 | Buy Now |
DISTI #
1202310098
|
IBS Electronics | Conn Circular M 7 POS Crimp ST Panel Mount 7 Terminal 1 Port BradConnectivity™, Min Qty: 19 Package Multiple: 1 | 5 |
|
$45.7990 | Buy Now |
DISTI #
C1S549804335278
|
Chip1Stop | Connector Circular RoHS: Compliant | 5 |
|
$53.0000 | Buy Now |
DISTI #
10204290
|
TestEquity LLC | Molex 1202310098 Brad M23 Signal Connector, Back Panel-Mount Receptacle, Straight Male Single Hole Mount M25x1.5, Crimp Contacts, 7 Poles | 5 |
|
$46.9700 | Buy Now |
Part Details for 1202310098
1202310098 CAD Models
1202310098 Part Data Attributes
|
1202310098
Molex
Buy Now
Datasheet
|
Compare Parts:
1202310098
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |