Part Details for 120231 by Wakefield-Vette
Overview of 120231 by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC8481
|
Newark | Heat Pipe, Flat, Copper, 6Mm X 100Mm, Heat Pipe Type:Flat, Heat Transfer Rate:25W, Heat Pipe Material:Copper, External Length - Metric:100Mm, External Width - Metric:8.6Mm, External Thickness - Metric:1.5Mm, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 120231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$10.1300 | Buy Now |
DISTI #
345-1222-ND
|
DigiKey | FLAT HEATPIPE 25W 6X1.5X100MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
23 In Stock |
|
$11.0875 / $15.6500 | Buy Now |
DISTI #
567-120231
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Flat, Ultra Thin, 6mm dia., 100mm Length, Thickness 1.5mm, 25W qMax RoHS: Compliant | 0 |
|
$10.0700 / $15.0400 | Order Now |
DISTI #
74652521
|
RS | Straight Ultra thin 6mm dia x 100mm length, Flattened thickness 1.5mm | Wakefield 120231 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2200 | RFQ |
|
Future Electronics | Straight Ultra thin 6mm dia x 100mm length, Flattened thickness 1.5mm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$11.7000 | Buy Now |
|
Future Electronics | Straight Ultra thin 6mm dia x 100mm length, Flattened thickness 1.5mm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$11.7000 | Buy Now |
|
Onlinecomponents.com | Ultra Thin Heat Pipes RoHS: Compliant |
80 In Stock |
|
$8.4300 / $14.2200 | Buy Now |
DISTI #
120231
|
TME | Heatsink: heat pipe, flat, natural, L: 100mm, copper, raw, 25W Min Qty: 1 | 15 |
|
$11.5000 / $14.0000 | Buy Now |
DISTI #
000000000005591328
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Flat, Ultra Thin, 6mm dia., 100mm Length, Thickness 1.5mm, 25W qMax Min Qty: 100 | 0 |
|
$8.8900 / $12.3000 | Buy Now |
|
Master Electronics | Ultra Thin Heat Pipes RoHS: Compliant |
80 In Stock |
|
$8.4300 / $14.2200 | Buy Now |