Part Details for 12023 by Bulgin
Overview of 12023 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 12023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6679
|
Newark | Cable Gland, 6-8Mm, 2-12P Circular Conn, Accessory Type:Cable Gland, For Use With:Bulgin 2-12 Position Circular Connectors, Product Range:Buccaneer Standard Series Rohs Compliant: Yes |Bulgin Limited 12023 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.4350 / $0.8270 | Buy Now |
DISTI #
708-1874-ND
|
DigiKey | CONN CABLE GLAND BLACK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
999 In Stock |
|
$0.4247 / $0.8500 | Buy Now |
DISTI #
157-12023
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips CABLE GLAND 6-8MM COLOR BLACK RoHS: Compliant | 188 |
|
$0.4210 / $0.8400 | Buy Now |
|
Onlinecomponents.com | 6mm-8mm Diameter Gland (Black) For Standard and Mini Series Power Connectors RoHS: Compliant |
937 In Stock |
|
$0.3713 / $0.5309 | Buy Now |
DISTI #
69207867
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine Min Qty: 92 Package Multiple: 1 | Americas - 770 |
|
$0.4200 / $0.6800 | Buy Now |
DISTI #
51563259
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine Min Qty: 100 Package Multiple: 100 Date Code: 1743 | Americas - 100 |
|
$0.7374 | Buy Now |
|
Master Electronics | 6mm-8mm Diameter Gland (Black) For Standard and Mini Series Power Connectors RoHS: Compliant |
937 In Stock |
|
$0.3713 / $0.5309 | Buy Now |