Part Details for 12023/2 by Bulgin
Overview of 12023/2 by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1012023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 120 signal pins, Vertical | |
73941-2023LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 90 Positions. | |
G832ME111202322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black |
Price & Stock for 12023/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ0940
|
Newark | Cablegland7-9Mm |Bulgin Limited 12023/2 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$0.8470 / $1.0500 | Buy Now |
DISTI #
708-1459-ND
|
DigiKey | CONN CABLE GLAND YELLOW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
619 In Stock |
|
$0.4618 / $1.1200 | Buy Now |
DISTI #
157-12023/2
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips CABLE GLAND 7-9MM COLOR YELLOW RoHS: Compliant | 752 |
|
$0.4610 / $0.9600 | Buy Now |
DISTI #
V99:2348_21370228
|
Arrow Electronics | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1848 | Americas - 2 |
|
$0.0438 / $0.2123 | Buy Now |
|
Onlinecomponents.com | 7mm-9mm Diameter Gland (Yellow) For Standard and Mini Series Power Connectors RoHS: Compliant |
229 In Stock 1000 On Order |
|
$0.5450 / $0.8180 | Buy Now |
DISTI #
51587686
|
Verical | Standard Buccaneer environmentally sealed power connectors are IP68 & IP69K rated and have been designed into a wide range of markets such as Industrial, Automotive and Marine RoHS: Compliant Min Qty: 167 Package Multiple: 167 Date Code: 1550 | Americas - 167 |
|
$0.7228 / $0.9672 | Buy Now |
|
Master Electronics | 7mm-9mm Diameter Gland (Yellow) For Standard and Mini Series Power Connectors RoHS: Compliant |
229 In Stock 1000 On Order |
|
$0.5450 / $0.8180 | Buy Now |