Part Details for 12023/SP by Bulgin
Overview of 12023/SP by Bulgin
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1012023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 120 signal pins, Vertical | |
73941-2023LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 90 Positions. | |
G832ME111202322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black |
Price & Stock for 12023/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Cable Gland Black Automotive RoHS: Compliant | 0 |
|
$0.2459 / $0.3000 | Buy Now |
DISTI #
77338778
|
Verical | Cable Accessories Cable Gland Black Min Qty: 200 Package Multiple: 1 | Americas - 2061 |
|
$0.4578 | Buy Now |
DISTI #
12023SP-BUL
|
TME | 12023/SP Min Qty: 105 | 2061 |
|
$0.4032 / $0.4050 | Buy Now |
DISTI #
12023/SP
|
Avnet Abacus | NEOPREEN GLAND SALEABLE (Alt: 12023/SP) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500088706
|
Chip1Stop | Unclassified | 2061 |
|
$0.4400 / $0.4430 | Buy Now |