Part Details for 120220-0210 by ITT Interconnect Solutions
Overview of 120220-0210 by ITT Interconnect Solutions
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50210JI-52Z | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube |
Price & Stock for 120220-0210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0265
|
Newark | Micro 1.3 Mm Uc (9500/Reel) |Itt Cannon 120220-0210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.3260 | Buy Now |
DISTI #
1003-1013-1-ND
|
DigiKey | RFI SHLD FINGER BECU NICK SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
148046 In Stock |
|
$0.1707 / $0.5200 | Buy Now |
DISTI #
120220-0210
|
Avnet Americas | Conn Board to Board M 1 POS Solder ST SMD T/R - Bulk (Alt: 120220-0210) RoHS: Not Compliant Min Qty: 114000 Package Multiple: 9500 Container: Bulk | 0 |
|
$0.1625 / $0.2405 | Buy Now |
DISTI #
1.3 MM UNIVERSAL C
|
Avnet Americas | Conn Board to Board M 1 POS Solder ST SMD T/R - Bulk (Alt: 1.3 MM UNIVERSAL C) RoHS: Not Compliant Min Qty: 114000 Package Multiple: 9500 Container: Bulk | 0 |
|
$0.1625 / $0.2405 | Buy Now |
DISTI #
965-120220-0210
|
Mouser Electronics | Battery Contacts | 83760 |
|
$0.1670 / $0.4100 | Buy Now |
DISTI #
ITT120220-0210
|
Heilind Electronics | 1.3MM UNIVERSAL C0NT ACT | Americas - 0 in Stock28500 On Order |
|
$0.2095 / $0.4388 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board M 1 POS Solder ST SMD T/R RoHS: Compliant |
168413 In Stock |
|
$0.2023 / $0.4102 | Buy Now |
DISTI #
61914408
|
Verical | 120220-0210 ITT Inc Connector Header & PCB Receptacles Board to Board M 1 POS Solder ST SMD T/R - Arrow.com RoHS: Compliant Min Qty: 9500 Package Multiple: 9500 | Americas - 95000 |
|
$0.1380 / $0.1400 | Buy Now |
DISTI #
69675795
|
Verical | 120220-0210 ITT Inc Connector Header & PCB Receptacles Board to Board M 1 POS Solder ST SMD T/R - Arrow.com RoHS: Compliant Min Qty: 9500 Package Multiple: 9500 | Americas - 47500 |
|
$0.1380 / $0.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 160180 |
|
$0.0506 / $0.3750 | Buy Now |
Part Details for 120220-0210
120220-0210 CAD Models
120220-0210 Part Data Attributes
|
120220-0210
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
120220-0210
ITT Interconnect Solutions
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | 120220 |