Part Details for 1202100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1202100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5488
|
Newark | Bulkhead Housing, Size 3, Aluminium, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Hdc 6B Inserts & Hoods, Connector Shell Size:3 Rohs Compliant: Yes |Weidmuller 1202100000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$8.1600 / $12.8700 | Buy Now |
DISTI #
50M6077
|
Newark | Heavy Duty Connector Base, Rockstar Series, Bulkhead Mount, 6B, Hdc 6B Inserts & Hoods Rohs Compliant: Yes |Weidmuller 1202100000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$12.2300 | Buy Now |
DISTI #
281-2248-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ3 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
53 In Stock |
|
$9.3897 / $15.5300 | Buy Now |
DISTI #
1202100000
|
Avnet Americas | Connector Accessories Housing Aluminum Die Cast Gray - Bulk (Alt: 1202100000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7435 / $9.1730 | Buy Now |
DISTI #
10B5488
|
Avnet Americas | Connector Accessories Housing Aluminum Die Cast Gray - Bulk (Alt: 10B5488) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$9.5500 / $12.5000 | Buy Now |
DISTI #
470-1202100000
|
Mouser Electronics | Heavy Duty Power Connectors HDC 06B ALU RoHS: Compliant | 0 |
|
$9.2800 / $14.0900 | Order Now |
DISTI #
WEI1202100000
|
Heilind Electronics | HDC-HB-6-AVL R20, B, V18 | Americas - 3 in Stock |
|
$9.3125 / $11.9200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Housing Straight Die Cast Aluminum Gray Powder RoHS: Compliant |
81 In Stock 6 Factory Stock |
|
$9.1600 / $14.5800 | Buy Now |
DISTI #
76877179
|
Verical | Connector Accessories Housing Straight Die Cast Aluminum Gray Powder RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2246 | Americas - 80 |
|
$15.3637 / $18.7887 | Buy Now |
DISTI #
1202100000
|
TME | Enclosure: for rectangular connectors, size 3, with latch, IP65 Min Qty: 1 | 11 |
|
$9.5400 / $13.4800 | Buy Now |