There are no models available for this part yet.
Overview of 12020A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12020A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-12020A-ND
|
DigiKey | METRIC THREADED PLUG:LDPE, RED, Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2755 In Stock |
|
$0.3000 / $0.5900 | Buy Now | |
DISTI #
144-12020A
|
Mouser Electronics | Conduit Fittings & Accessories METRIC THREADED PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.2890 / $0.3330 | Order Now | |
DISTI #
72768492
|
RS | Threaded Protection Plugs, 1.031" OD, LDPE Red | Essentra Components 12020A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3440 / $0.4470 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.2940 | Buy Now | ||
Onlinecomponents.com | Threaded Protection Plugs - Metric Threads - Overall Diameter 26.2 mm (1.031 in) - Thread Length 14.0 mm (0.551 in) - LDPE - Red RoHS: Compliant | 0 |
|
$0.3023 / $0.4406 | Buy Now |