Part Details for 12020143 by Delphi Automotive LLP
Overview of 12020143 by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 12020143
12020143 CAD Models
12020143 Part Data Attributes
|
12020143
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12020143
Delphi Automotive LLP
Push-On Terminal, 0.35mm2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.35 mm2 |