Part Details for 120201-0042 by Molex
Overview of 120201-0042 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74771-202011LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 8 Row Signal Header, Straight, Press-Fit, Wide body. |
Price & Stock for 120201-0042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202010042
|
Avnet Americas | Ultra-Lock Single-Ended Cordset 8 Position Female Straight 24 AWG PUR 4m - Bulk (Alt: 1202010042) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |