Part Details for 1202-SSA-0026-0011 by TE Connectivity
Overview of 1202-SSA-0026-0011 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC | |
DS0026CJ-8 | Rochester Electronics LLC | Low Skew Clock Driver, 0 True Output(s), 1 Inverted Output(s), CMOS, CDIP8, CERAMIC, DIP-8 |
Price & Stock for 1202-SSA-0026-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3518
|
Newark | Suppressor, Emi Shielding, 2.6Mm X 10M L Rohs Compliant: Yes |Te Connectivity 1202-SSA-0026-0011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$273.9900 / $355.0900 | Buy Now |
DISTI #
4535-1202-SSA-0026-0011-ND
|
DigiKey | RFI GASKET SIL SILVER Min Qty: 1 Lead time: 17 Weeks Container: Bag |
39 In Stock |
|
$183.5900 | Buy Now |
DISTI #
2418197-1
|
Avnet Americas | Extruded EMI Gasket for Circular Connectors Silicone Silver Aluminum Beige 2.6mm OD 10m - Bulk (Alt: 2418197-1) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$251.3990 / $302.5310 | Buy Now |
DISTI #
571-1202SSA00260011
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SSA Tube 2.6mm OD x 1.1mm ID x 10m L RoHS: Compliant | 20 |
|
$280.8600 / $287.2300 | Buy Now |
DISTI #
74534059
|
RS | SSA Tube 2.6mm OD x 1.1mm ID x 10m LEMI Conductive Elastomers | TE Connectivity 1202-SSA-0026-0011 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$304.3600 | RFQ |
|
Onlinecomponents.com | SSA Tube 2.6mm OD x 1.1mm ID x 10m L RoHS: Compliant | 0 |
|
$247.9400 / $461.6100 | Buy Now |
DISTI #
2418197-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SSA Tube 2.6mm OD x 1.1mm ID x 10m L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$267.0400 | Buy Now |
|
Master Electronics | SSA Tube 2.6mm OD x 1.1mm ID x 10m L RoHS: Compliant | 0 |
|
$247.9400 / $461.6100 | Buy Now |