Part Details for 1202-FNG-0032-0011 by TE Connectivity
Overview of 1202-FNG-0032-0011 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100324/VYA | Rochester Electronics LLC | 100324 - TTL to ECL Translator, 6 Func, Complementary Output, ECL - Dual marked (5962-9153001VYA) | |
100324QIX | Rochester Electronics LLC | TTL to ECL Translator, 6 Func, Complementary Output, BIPolar, PQCC28, PLASTIC, CC-28 |
Price & Stock for 1202-FNG-0032-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3502
|
Newark | Suppressor, Emi Shielding, 3.2Mm X 10M L Rohs Compliant: Yes |Te Connectivity 1202-FNG-0032-0011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$248.9000 / $322.5700 | Buy Now |
DISTI #
4535-1202-FNG-0032-0011-ND
|
DigiKey | RFI GASKET FNG NICKEL Min Qty: 1 Lead time: 13 Weeks Container: Bag |
40 In Stock |
|
$245.8250 / $279.1400 | Buy Now |
DISTI #
2418218-1
|
Avnet Americas | Extruded EMI Gasket for Circular Connectors Flurosilicone Nickel Graphite Dark Green 3.2mm OD 10m - Bulk (Alt: 2418218-1) Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$168.6720 / $228.6763 | Buy Now |
DISTI #
571-1202FNG00320011
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FNG Tube 3.2mm OD x 1.1mm ID x 10m L RoHS: Compliant | 20 |
|
$256.3000 / $265.1400 | Buy Now |
DISTI #
74534083
|
RS | FNG Tube 3.2mm OD x 1.1mm ID x 10m LEMI Conductive Elastomers | TE Connectivity 1202-FNG-0032-0011 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$280.9500 | RFQ |
|
Onlinecomponents.com | FNG Tube 3.2mm OD x 1.1mm ID x 10m L RoHS: Compliant | 0 |
|
$228.8600 / $426.1000 | Buy Now |
|
Master Electronics | FNG Tube 3.2mm OD x 1.1mm ID x 10m L RoHS: Compliant | 0 |
|
$228.8600 / $426.1000 | Buy Now |